SC006M1500A7S-1019 vs SX6M1500BPF5820 feature comparison

SC006M1500A7S-1019 YAGEO Corporation

Buy Now Datasheet

SX6M1500BPF5820 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 44 mΩ 69 mΩ
Leakage Current 0.0945 mA 0.0945 mA
Length 19.5 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1125 mA 1050 mA
Surface Mount NO NO
Tan Delta 0.15 0.19
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Package Style Radial

Compare SC006M1500A7S-1019 with alternatives

Compare SX6M1500BPF5820 with alternatives