SC-56-21HWA vs SC56-11SRWA feature comparison

SC-56-21HWA Kingbright

Buy Now Datasheet

SC56-11SRWA CML Innovative Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color BRIGHT RED SUPER BRIGHT RED
Color@Wavelength Red
Configuration Common Cathode COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
Display Height 14.2 mm 14.22 mm
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.5 V
Number of Characters 1
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 700 nm
Base Number Matches 1 2
Package Description ROHS COMPLIANT PACKAGE-10

Compare SC-56-21HWA with alternatives

Compare SC56-11SRWA with alternatives