SC-12-B-A vs FC2012T12-H feature comparison

SC-12-B-A Solid Electric Inc

Buy Now Datasheet

FC2012T12-H AUK Contractors Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SOLID ELECTRIC INC AUK CONTRACTORS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.236 inch 0.276 inch
Body Length 0.78 inch 0.785 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Polarization Key SHRD CENTER POLARIZED RIB
Rated Current (Signal) 1 A 1 A
Termination Type IDC IDC
Total Number of Contacts 12 12
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Body Depth 0.276 inch
Contact Design PREASSEM CONN
Mounting Option 1 LOCKING
Reference Standard UL
Terminal Length 0.091 inch

Compare SC-12-B-A with alternatives

Compare FC2012T12-H with alternatives