SBYV27-200-E3/54
vs
SB2200S-T3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
WON-TOP ELECTRONICS CO LTD
Part Package Code
DO-15
Package Description
O-PALF-W2
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Category CO2 Kg
8.8
8.8
Compliance Temperature Grade
Military: -55C to +150C
Military: -65C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a), 7(c)-I
Candidate List Date
2015-12-17
2018-01-15
EFUP
50
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V5.10
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
EFFICIENCY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.88 V
0.9 V
JEDEC-95 Code
DO-204AC
DO-41
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e0
Non-rep Pk Forward Current-Max
50 A
50 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Recovery Time-Max
0.015 µs
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
1
Reverse Current-Max
200 µA
Technology
SCHOTTKY
Compare SBYV27-200-E3/54 with alternatives
Compare SB2200S-T3 with alternatives