SBYV27-200-E3/54 vs SF24G feature comparison

SBYV27-200-E3/54 Vishay Intertechnologies

Buy Now Datasheet

SF24G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TAIWAN SEMICONDUCTOR CO LTD
Package Description ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
Reach Compliance Code compliant not_compliant
Factory Lead Time 16 Weeks, 3 Days
Samacsys Manufacturer Vishay Taiwan Semiconductor
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.88 V 0.95 V
JEDEC-95 Code DO-204AC DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.015 µs 0.035 µs
Surface Mount NO NO
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 18
ECCN Code EAR99
HTS Code 8541.10.00.80
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare SBYV27-200-E3/54 with alternatives

Compare SF24G with alternatives