SBYV26CHM3/73 vs SM4005 feature comparison

SBYV26CHM3/73 Vishay Intertechnologies

Buy Now Datasheet

SM4005 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC INFINEON TECHNOLOGIES AG
Package Description DO-41, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Date Of Intro 2016-05-02
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT
Application EFFICIENCY
Breakdown Voltage-Min 600 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.5 V 1.1 V
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 30 A 40 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.03 µs
Reverse Test Voltage 600 V
Surface Mount NO YES
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 28

Compare SBYV26CHM3/73 with alternatives

Compare SM4005 with alternatives