SBY060303T-241Y-N
vs
GZ0603D121TF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
CHILISIN ELECTRONICS CORP
|
SHENZHEN SUNLORD ELECTRONICS CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.8 Ω
|
0.8 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.3 mm
|
0.3 mm
|
Length |
0.6 mm
|
0.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Impedance |
240 OHM Ω
|
120 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
0.2 A
|
0.2 A
|
Width |
0.3 mm
|
0.3 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0201, 2 PIN
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare SBY060303T-241Y-N with alternatives
Compare GZ0603D121TF with alternatives