SBRD8330T4G
vs
SBRD8330T4G-VF01
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
DPAK (SINGLE GAUGE) TO-252
Package Description
DPAK-3/2
DPAK-3/2
Pin Count
3
Manufacturer Package Code
369C
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Factory Lead Time
4 Weeks
4 Weeks
Samacsys Manufacturer
onsemi
onsemi
Additional Feature
FREE WHEELING DIODE
FREE WHEELING DIODE
Application
FAST RECOVERY POWER
FAST RECOVERY POWER
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
0.7 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
75 A
75 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Reference Standard
AEC-Q101
AEC-Q101
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Current-Max
200 µA
200 µA
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Base Number Matches
1
1
Rohs Code
Yes
Compare SBRD8330T4G with alternatives
Compare SBRD8330T4G-VF01 with alternatives