SBR40150CT vs MBR2015CTL feature comparison

SBR40150CT Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

MBR2015CTL Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD MOTOROLA INC
Reach Compliance Code compliant unknown
Additional Feature LOW POWER LOSS FREE WHEELING DIODE, LOW FORWARD VOLTAGE
Application EFFICIENCY POWER
Breakdown Voltage-Min 150 V
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.84 V 0.58 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 250 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 20 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Rep Pk Reverse Voltage-Max 150 V 15 V
Reverse Current-Max 200 µA 5000 µA
Reverse Test Voltage 150 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 4
Rohs Code No
Package Description R-PSFM-T3
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection CATHODE
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare MBR2015CTL with alternatives