SBR4
vs
2W04
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SEMTECH CORP
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Package Description |
G32, 4 PIN
|
PLASTIC, RB-20, 4 PIN
|
Pin Count |
4
|
|
Manufacturer Package Code |
G32
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Samacsys Manufacturer |
SEMTECH
|
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1 V
|
JESD-30 Code |
R-PDIP-W4
|
O-PBCY-W4
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
150 °C
|
|
Output Current-Max |
1.5 A
|
2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
400 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
DUAL
|
BOTTOM
|
Base Number Matches |
6
|
2
|
Rohs Code |
|
No
|
Additional Feature |
|
HIGH RELIABILITY
|
Breakdown Voltage-Min |
|
400 V
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
50 A
|
Reference Standard |
|
UL RECOGNIZED
|
|
|
|
Compare SBR4 with alternatives
Compare 2W04 with alternatives