SBR30A100CTB-G vs VS-30CTQ100STRLPBF feature comparison

SBR30A100CTB-G Diodes Incorporated

Buy Now Datasheet

VS-30CTQ100STRLPBF Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC VISHAY INTERTECHNOLOGY INC
Part Package Code TO-263 SFM
Package Description D2PAK-3 HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT FREE WHEELING DIODE, HIGH RELIABILITY
Application FAST SOFT RECOVERY HIGH POWER
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 180 A 850 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Case Connection CATHODE
Technology SCHOTTKY

Compare SBR30A100CTB-G with alternatives

Compare VS-30CTQ100STRLPBF with alternatives