SBR3045CTF
vs
SF163A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
RECTRON LTD
Part Package Code
TO-220AB
TO-220AB
Package Description
PLASTIC, ITO-220, 3 PIN
R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
EFFICIENCY
SUPER FAST RECOVERY
Case Connection
ISOLATED
ANODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
200 A
150 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
30 A
16 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
150 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
9
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
HIGH RELIABILITY, LOW NOISE
Forward Voltage-Max (VF)
1 V
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.035 µs
Compare SBR3045CTF with alternatives
Compare SF163A with alternatives