SBR20U150CT-G vs SR1640CA feature comparison

SBR20U150CT-G Diodes Incorporated

Buy Now Datasheet

SR1640CA Rectron Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC RECTRON LTD
Part Package Code TO-220AB TO-220AB
Package Description GREEN, PLASTIC PACKAGE-3 R-PSFM-T3
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 8 Weeks
Application FAST SOFT RECOVERY GENERAL PURPOSE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.65 V 0.65 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 200 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 10 A 16 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 150 V 40 V
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
Moisture Sensitivity Level 1
Technology SCHOTTKY

Compare SBR20U150CT-G with alternatives

Compare SR1640CA with alternatives