SBR20A45CT-G
vs
SBR20A45CTE
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIODES INC
DIODES INC
Part Package Code
TO-220AB
Package Description
R-PSFM-T3
TO-262, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
FAST SOFT RECOVERY
FAST SOFT RECOVERY
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.47 V
0.6 V
JEDEC-95 Code
TO-220AB
TO-262AA
JESD-30 Code
R-PSFM-T3
R-PSIP-T3
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
180 A
180 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
10 A
10 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
45 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
2
Reverse Current-Max
500 µA
Compare SBR20A45CT-G with alternatives
Compare SBR20A45CTE with alternatives