SBR20A300CT vs VS-8ETH06-M3 feature comparison

SBR20A300CT Diodes Incorporated

Buy Now Datasheet

VS-8ETH06-M3 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC VISHAY INTERTECHNOLOGY INC
Part Package Code TO-220AB
Package Description R-PSFM-T3
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 12 Weeks 16 Weeks, 3 Days
Samacsys Manufacturer Diodes Incorporated Vishay
Application FAST SOFT RECOVERY HYPERFAST SOFT RECOVERY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.78 V 2.4 V
JEDEC-95 Code TO-220AB TO-220AC
JESD-30 Code R-PSFM-T3 R-PSFM-T2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 180 A 90 A
Number of Elements 2 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 10 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 300 V 600 V
Reverse Recovery Time-Max 0.035 µs 0.025 µs
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Date Of Intro 2018-01-29
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
Reverse Current-Max 50 µA

Compare SBR20A300CT with alternatives

Compare VS-8ETH06-M3 with alternatives