SBR10U100CT-G vs MBRF2070CT feature comparison

SBR10U100CT-G Diodes Incorporated

Buy Now Datasheet

MBRF2070CT Lite-On Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer DIODES INC LITE-ON SEMICONDUCTOR CORP
Part Package Code TO-220AB TO-220AB
Package Description R-PSFM-T3 PLASTIC, ITO-220AB, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.56 V 0.75 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 5 A 20 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 255
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 70 V
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Case Connection ISOLATED
Technology SCHOTTKY

Compare SBR10U100CT-G with alternatives

Compare MBRF2070CT with alternatives