SBR10100CT vs MBR10100CT-E1 feature comparison

SBR10100CT Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

MBR10100CT-E1 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD DIODES INC
Package Description LEAD FREE, PLASTIC PACKAGE-3 R-PSFM-T3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature FREE WHEELING DIODE LOW NOISE
Application GENERAL PURPOSE HIGH VOLTAGE POWER
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.88 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 120 A 100 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 1000 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 2
Part Package Code TO-220AB
Pin Count 3
HTS Code 8541.10.00.80
Samacsys Manufacturer Diodes Incorporated
JESD-609 Code e3
Output Current-Max 5 A
Terminal Finish MATTE TIN

Compare SBR10100CT with alternatives

Compare MBR10100CT-E1 with alternatives