SBP8208T vs SBP8002T feature comparison

SBP8208T knitter-switch

Buy Now Datasheet

SBP8002T knitter-switch

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer KNITTER-SWITCH KNITTER-SWITCH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type PIANO PIANO
Body Breadth 5.9944 mm 5.9944 mm
Body Color BLACK BLACK
Body Height 5.0038 mm 5.0038 mm
Body Length or Diameter 21.717 mm 6.477 mm
Center Contact Material COPPER COPPER
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Current(DC)-Max 0.025 A 0.1 A
Contact (DC) Max Rating R Load 0.025A@24VDC 0.1A@50VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 24 V 50 V
Dielectric Withstand Volts 100VAC V 100VAC V
Electrical Life 2000 Cycle(s)
End Contact Material COPPER COPPER
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 8 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Surface Mount NO NO
Switch Action VERTICAL VERTICAL
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH PIANO DIP SWITCH
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Color WHITE

Compare SBP8208T with alternatives

Compare SBP8002T with alternatives