SBP8008T
vs
SDA08H1SBR
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
KNITTER-SWITCH
|
C & K COMPONENTS LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Color |
WHITE
|
|
Actuator Type |
PIANO
|
EXTENDED TYPE
|
Body Breadth |
5.9944 mm
|
7.49 mm
|
Body Color |
BLACK
|
BLACK
|
Body Height |
5.0038 mm
|
3.5 mm
|
Body Length or Diameter |
21.717 mm
|
22.26 mm
|
Center Contact Material |
COPPER
|
BERYLLIUM COPPER
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD
|
Contact Current(DC)-Max |
0.1 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
0.1A@50VDC
|
0.1A@5VDC
|
Contact Resistance |
0.1 mΩ
|
0.05 mΩ
|
Contact Voltage(DC)-Max |
50 V
|
5 V
|
Dielectric Withstand Volts |
100VAC V
|
300VDC V
|
End Contact Material |
COPPER
|
BERYLLIUM COPPER
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
VERTICAL
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PIANO DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
GOLD OVER NICKEL
|
Terminal Material |
BRASS
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Actuator Length |
|
0.039 inch
|
Actuator Material |
|
POLYAMIDE6T
|
Additional Feature |
|
LOW PROFIE, UL
|
Contact Function |
|
ON-OFF
|
Electrical Life |
|
1000 Cycle(s)
|
Housing Material |
|
POLYPHENYLENE SULPHIDE
|
Insulator Material |
|
POLYPHENYLENE SULPHIDE
|
Number of Positions |
|
8
|
Packing Method |
|
TR, 13 INCH
|
Sealing |
|
TOP TAPE SEALED
|
|
|
|
Compare SBP8008T with alternatives
Compare SDA08H1SBR with alternatives