SBMB2
vs
1G4B41
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SEMTECH CORP
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.2 V
JESD-30 Code
R-PSIP-W4
R-PSIP-T4
Non-rep Pk Forward Current-Max
50 A
55 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
1.5 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
400 V
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Min
-40 °C
Reverse Current-Max
0.00001 µA
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SBMB2 with alternatives
Compare 1G4B41 with alternatives