SBL1060-A
vs
SDURF1020
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
R-PSFM-T2
ITO-220AC, 3/2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
ULTRA FAST RECOVERY
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.75 V
1.15 V
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
250 A
125 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
200 V
Reverse Current-Max
1000 µA
15 µA
Surface Mount
NO
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Additional Feature
FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT
JEDEC-95 Code
TO-220AC
Reverse Recovery Time-Max
0.035 µs
Compare SBL1060-A with alternatives
Compare SDURF1020 with alternatives