SBK201209T-272Y-N vs FCB-0805-B202PB feature comparison

SBK201209T-272Y-N Chilisin Electronics Corp

Buy Now Datasheet

FCB-0805-B202PB Spectrum Control

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer CHILISIN ELECTRONICS CORP API TECHNOLOGIES CORP
Package Description 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0805
DC Resistance-Max 0.7 Ω 0.7 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Output Impedance 2700 OHM Ω 2000 OHM Ω
Packing Method TAPE AND REEL BULK
Rated Current 0.2 A 0.2 A
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare SBK201209T-272Y-N with alternatives

Compare FCB-0805-B202PB with alternatives