SBK160808T-451Y-S
vs
GMLB-160808-0220A-N8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
kg CO2e/kg
6.59
6.59
Average Weight (mg)
2
2
CO2e (mg)
13.18
13.18
Category CO2 Kg
6.59
6.59
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
2020-01-16
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
CMRT V6.31
DC Resistance-Max
0.5 Ω
0.5 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Output Impedance
450 OHM Ω
220 OHM Ω
Packing Method
TR
TAPE AND REEL
Rated Current
0.2 A
0.2 A
Width
0.8 mm
0.8 mm
Base Number Matches
2
1
Package Description
0603
Compliance Temperature Grade
Military: -55C to +125C
Case Code
0603
Construction
Chip Bead
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Compare SBK160808T-451Y-S with alternatives
Compare GMLB-160808-0220A-N8 with alternatives