SBK160808T-331Y-AU vs BBNQ00160808750Y00 feature comparison

SBK160808T-331Y-AU Chilisin Electronics Corp

Buy Now Datasheet

BBNQ00160808750Y00 Pulse Maglayers

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature TS 16949
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 330 OHM Ω 75 OHM Ω
Packing Method TR, 7 INCH TR, PAPER, 7 INCH
Rated Current 0.3 A 0.25 A
Screening Level AEC-Q200
Width 0.8 mm 0.8 mm
Base Number Matches 1 4
Package Description EIA STD PACKAGE SIZE 0603, SMD, 2 PIN

Compare SBK160808T-331Y-AU with alternatives

Compare BBNQ00160808750Y00 with alternatives