SBK160808T-222Y-N vs MMZ1608A182BTA00 feature comparison

SBK160808T-222Y-N YAGEO Corporation

Buy Now Datasheet

MMZ1608A182BTA00 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer YAGEO CORP TDK CORP
Package Description LEAD FREE, SMD, 2 PIN EIA STD PACKAGE SIZE 1608, SMD, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0603
Construction Chip Bead Chip Bead
DC Resistance-Max 0.8 Ω 0.8 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 2200 OHM Ω 1800 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.2 A 0.2 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 0.8 mm 0.8 mm
Base Number Matches 2 1
Factory Lead Time 15 Weeks
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare SBK160808T-222Y-N with alternatives

Compare MMZ1608A182BTA00 with alternatives