SBK160808T-202Y-N vs GMLB-160808-2200Y-BK feature comparison

SBK160808T-202Y-N Chilisin Electronics Corp

Buy Now Datasheet

GMLB-160808-2200Y-BK Pulse Maglayers

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer Chilisin
DC Resistance-Max 0.8 Ω 0.8 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 2000 OHM Ω 2200 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 0.2 A 0.2 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare SBK160808T-202Y-N with alternatives

Compare GMLB-160808-2200Y-BK with alternatives