SBK160808T-110Y-S vs CB03YTYN70 feature comparison

SBK160808T-110Y-S YAGEO Corporation

Buy Now Datasheet

CB03YTYN70 Viking Tech Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer YAGEO CORP VIKING TECH CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.05 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Output Impedance 11 OHM Ω 7 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.5 A 0.4 A
Width 0.8 mm 0.8 mm
Base Number Matches 2 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare SBK160808T-110Y-S with alternatives

Compare CB03YTYN70 with alternatives