SBJ160808T-121Y-N
vs
MLB05-121-RC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Contact Manufacturer
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
ALLIED COMPONENTS INTERNATIONAL
Package Description
0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
0603
Construction
Chip Bead
DC Resistance-Max
0.25 Ω
0.25 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
120 OHM Ω
120 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
0.4 A
0.4 A
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
JESD-609 Code
e1
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Compare SBJ160808T-121Y-N with alternatives
Compare MLB05-121-RC with alternatives