SBIC1470JH00J
vs
RSBIC1470DQ00J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
, 2810
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.0047 µF
0.0047 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Height
6.5 mm
6.5 mm
Length
7.2 mm
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
BULK
AMMO PACK
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
160 V
160 V
Rated (DC) Voltage (URdc)
250 V
250 V
Reference Standard
AEC-Q200
AEC-Q200
Surface Mount
NO
NO
Terminal Pitch
5 mm
5 mm
Terminal Shape
WIRE
WIRE
Width
2.5 mm
2.5 mm
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
KEMET
Package Shape
RECTANGULAR PACKAGE
Compare SBIC1470JH00J with alternatives
Compare RSBIC1470DQ00J with alternatives