SBIC1470JA00K vs RSBIC1470AA00K feature comparison

SBIC1470JA00K KEMET Corporation

Buy Now Datasheet

RSBIC1470AA00K KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , , 2810
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01 CMRT V5.11
Qualifications AEC-Q200 AEC-Q200
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 6.5 mm 6.5 mm
Length 7.2 mm 7.2 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 160 V 160 V
Rated (DC) Voltage (URdc) 250 V 250 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
Rohs Code Yes
Samacsys Description RSB, Film, Metallized Polyester Stacked, Automotive Grade, 4700 pF, 10%, 160 VAC, 250 VDC, 125°C, -55°C, 85°C, 0.8 % , 30 GOhms, 400 V/us, 7000 pH, 0.23 g, 7.2mm, 6.5mm, 2.5mm, Lead Spacing = 5mm, 3000
Samacsys Manufacturer KEMET
Samacsys Modified On 2022-09-10 07:22:46
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare SBIC1470JA00K with alternatives

Compare RSBIC1470AA00K with alternatives