SBIC1470DQ00K vs SBIC1470CK00K feature comparison

SBIC1470DQ00K KEMET Corporation

Buy Now Datasheet

SBIC1470CK00K KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2810 , 2810
compliant compliant
EAR99 EAR99
8532.25.00.70 8532.25.00.70
0.0047 µF 0.0047 µF
FILM CAPACITOR FILM CAPACITOR
POLYESTER POLYESTER
6.5 mm 6.5 mm
7.2 mm 7.2 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
AMMO PACK TR, 14 INCH
10% 10%
160 V 160 V
250 V 250 V
AEC-Q200 AEC-Q200
NO NO
5 mm 5 mm
WIRE WIRE
2.5 mm 2.5 mm
1 1

Compare SBIC1470DQ00K with alternatives

Compare SBIC1470CK00K with alternatives