SBH51-LPPE-D31-SP-BK
vs
69108-029
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
SPLIT BOARD LOCK
Body Breadth
0.169 inch
0.405 inch
Body Depth
0.142 inch
0.44 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
AU ON NI
Contact Finish Termination
GOLD
GOLD
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
GLASS FILLED POLYETHYLENE
Mating Contact Pitch
0.039 inch
0.1 inch
Mating Contact Row Spacing
0.039 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
POLARIZED LCK
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-40 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
FLASH inch
15u inch
Polarization Key
POLARIZED HOUSING
HOUSING SIDE
Rated Current (Signal)
1 A
3 A
Reference Standard
UL
UL, CSA
Terminal Pitch
0.9906 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
62
62
Base Number Matches
1
2
Body Length
3.38 inch
Body/Shell Style
RECEPTACLE
Dielectric Withstanding Voltage
1000VAC V
PCB Contact Row Spacing
2.54 mm
Terminal Length
0.13 inch
Compare SBH51-LPPE-D31-SP-BK with alternatives
Compare 69108-029 with alternatives