SBF-4089
vs
SBF-4089Z
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SIRENZA MICRODEVICES INC
|
SIRENZA MICRODEVICES INC
|
Package Description |
TO-243
|
TO-243
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
13.2 dB
|
13.2 dB
|
Input Power-Max (CW) |
19 dBm
|
19 dBm
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Frequency-Max |
500 MHz
|
500 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-243
|
TO-243
|
Power Supplies |
4.9 V
|
4.9 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
98 mA
|
98 mA
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Base Number Matches |
5
|
4
|
Pbfree Code |
|
Yes
|
|
|
|
Compare SBF-4089 with alternatives
Compare SBF-4089Z with alternatives