SBE-230-CP-TG30
vs
801-87-023-20-101101
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
PRECI-DIP SA
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Depth
0.118 inch
0.327 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Finish Termination
GOLD
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
1400VAC V
Filter Feature
NO
NO
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
10000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
0.2 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
30u inch
FLASH inch
Reference Standard
UL
UL
Terminal Length
0.175 inch
0.126 inch
Terminal Pitch
2.54 mm
5.08 mm
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
23
23
Withdrawl Force-Min
.417 N
Base Number Matches
1
1
Rohs Code
Yes
Body Breadth
0.1 inch
Body Length
4.509 inch
Durability
500 Cycles
Mounting Option 1
LOCKING
Polarization Key
POLAR PIN POSITION
Rated Current (Signal)
3 A
Compare SBE-230-CP-TG30 with alternatives
Compare 801-87-023-20-101101 with alternatives