SBC807-40LT1G vs BC807-40_R2_00001 feature comparison

SBC807-40LT1G onsemi

Buy Now Datasheet

BC807-40_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI PAN JIT INTERNATIONAL INC
Part Package Code SOT-23 (TO-236) 3 LEAD
Package Description TO-236, 3 PIN GREEN, PLASTIC PACKAGE-3
Pin Count 3
Manufacturer Package Code 318-08
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 250
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.3 W 0.33 W
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.7 V
Base Number Matches 1 1
Rohs Code Yes

Compare SBC807-40LT1G with alternatives

Compare BC807-40_R2_00001 with alternatives