SB84RSED221035 vs SBMR125F22UF10%35V feature comparison

SB84RSED221035 EXXELIA Group

Buy Now Datasheet

SBMR125F22UF10%35V EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code unknown compliant
Base Number Matches 1 2
Rohs Code Yes
Capacitance 22 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.007 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 35 V
Surface Mount NO
Tan Delta 0.06
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare SB84RSED221035 with alternatives

Compare SBMR125F22UF10%35V with alternatives