SB80M470A1F11836 vs SX080M0470B7S-1632 feature comparison

SB80M470A1F11836 YAGEO Corporation

Buy Now Datasheet

SX080M0470B7S-1632 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 250 mΩ 63 mΩ
Leakage Current 0.0752 mA 0.376 mA
Length 36 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 1509 mA 1790 mA
Surface Mount NO NO
Tan Delta 0.1 0.07
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SB80M470A1F11836 with alternatives

Compare SX080M0470B7S-1632 with alternatives