SB80M150BZF11625 vs SX80M150BPF11030 feature comparison

SB80M150BZF11625 YAGEO Corporation

Buy Now Datasheet

SX80M150BPF11030 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 790 mΩ 150 mΩ
Leakage Current 0.024 mA 0.12 mA
Length 25 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 663 mA 955 mA
Surface Mount NO NO
Tan Delta 0.1 0.07
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SB80M150BZF11625 with alternatives

Compare SX80M150BPF11030 with alternatives