SB80L188EB-16 vs UPD70208HGK-16-9EU feature comparison

SB80L188EB-16 Intel Corporation

Buy Now Datasheet

UPD70208HGK-16-9EU NEC Electronics Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP NEC ELECTRONICS CORP
Part Package Code QFP QFP
Package Description LFQFP, TFQFP,
Pin Count 80 80
Reach Compliance Code unknown unknown
Address Bus Width 20 20
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 32 MHz 16 MHz
External Data Bus Width 8 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G80 S-PQFP-G80
Length 12 mm 12 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 6
Number of Serial I/Os 2
Number of Terminals 80 80
On Chip Data RAM Width
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP TFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 1.7 mm 1.2 mm
Speed 16 MHz 16 MHz
Supply Current-Max 54 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS MOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 12 mm 12 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 1
HTS Code 8542.31.00.01
Additional Feature IT CAN ALSO OPERATE AT 3V

Compare SB80L188EB-16 with alternatives

Compare UPD70208HGK-16-9EU with alternatives