SB80C186EA20 vs SB80C186-20 feature comparison

SB80C186EA20 Intel Corporation

Buy Now Datasheet

SB80C186-20 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP ROCHESTER ELECTRONICS LLC
Part Package Code QFP QFP
Package Description LFQFP, QFP80,.55SQ,20 TFQFP,
Pin Count 80 80
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 20 20
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G80 S-PQFP-G80
JESD-609 Code e0 e0
Length 12 mm 12 mm
Low Power Mode YES YES
Number of DMA Channels 2
Number of External Interrupts 5
Number of Serial I/Os
Number of Terminals 80 80
On Chip Data RAM Width
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP TFQFP
Package Equivalence Code QFP80,.55SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 1.66 mm 1.2 mm
Speed 20 MHz 20 MHz
Supply Current-Max 90 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 12 mm 12 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 3 1
Pbfree Code No
Additional Feature DRAM REFRESH CONTROL UNIT; PROGRAMMABLE INTERRUPT CONTROLLER

Compare SB80C186EA20 with alternatives

Compare SB80C186-20 with alternatives