SB6M820A3FL1325 vs SX6M820A2F-1012 feature comparison

SB6M820A3FL1325 YAGEO Corporation

Buy Now Datasheet

SX6M820A2F-1012 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 13 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 210 mΩ 80 mΩ
Leakage Current 0.010332 mA 0.05166 mA
Length 25 mm 12 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 770 mA 865 mA
Surface Mount NO NO
Tan Delta 0.2 0.19
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SB6M820A3FL1325 with alternatives

Compare SX6M820A2F-1012 with alternatives