SB6M68B7F1611 vs B41022A2686M008 feature comparison

SB6M68B7F1611 YAGEO Corporation

Buy Now Datasheet

B41022A2686M008 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 3000 mΩ
Leakage Current 0.0008568 mA
Length 11 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 80 mA 70 mA
Surface Mount NO
Tan Delta 0.2
Terminal Shape WIRE
Base Number Matches 1 2
HTS Code 8532.22.00.20
Series B41022
Terminal Pitch 5 mm

Compare SB6M68B7F1611 with alternatives

Compare B41022A2686M008 with alternatives