SB6M22A3FL511 vs SS006M0022B7FV0407 feature comparison

SB6M22A3FL511 YAGEO Corporation

Buy Now Datasheet

SS006M0022B7FV0407 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 16890 mΩ
Leakage Current 0.0002772 mA 0.003 mA
Length 11 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 21 mA 34 mA
Surface Mount NO NO
Tan Delta 0.2 0.24
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SB6M22A3FL511 with alternatives

Compare SS006M0022B7FV0407 with alternatives