SB660
vs
MBR660F_T0_00001
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
PANJIT INTERNATIONAL INC
Part Package Code
TO-220AC
Package Description
PLASTIC, TO-220A, 2 PIN
ITO-220AC, 2 PIN
Pin Count
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT
FREE WHEELING DIODE, LOW POWER LOSS
Application
GENERAL PURPOSE
EFFICIENCY
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
0.75 V
JEDEC-95 Code
TO-220AC
TO-220AC
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
75 A
75 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
6 A
6 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
60 V
60 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
3
1
Reverse Current-Max
50 µA
Compare MBR660F_T0_00001 with alternatives