SB560-G
vs
SR560
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
RECTRON LTD
|
Package Description |
GREEN, PLASTIC PACKAGE-2
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
FREE WHEELING DIODE, LOW POWER LOSS
|
HIGH RELIABILITY
|
Application |
EFFICIENCY
|
GENERAL PURPOSE
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-201AD
|
DO-201AD
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
150 A
|
150 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
5 A
|
5 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
60 V
|
60 V
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
45
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DO-201AD
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Samacsys Manufacturer |
|
Rectron
|
Forward Voltage-Max (VF) |
|
0.6 V
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
150 °C
|
Peak Reflow Temperature (Cel) |
|
265
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare SB560-G with alternatives
Compare SR560 with alternatives