SB380
vs
SS38F-W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
GULF SEMICONDUCTOR LTD
RECTRON LTD
Package Description
PLASTIC PACKAGE-2
SMAF, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW POWER LOSS
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.79 V
0.7 V
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
R-PDSO-F2
Non-rep Pk Forward Current-Max
80 A
80 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
80 V
80 V
Reverse Current-Max
500 µA
300 µA
Surface Mount
NO
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
WIRE
FLAT
Terminal Position
AXIAL
DUAL
Base Number Matches
29
1
Rohs Code
Yes
JESD-609 Code
e3
Reverse Test Voltage
80 V
Terminal Finish
MATTE TIN
Compare SB380 with alternatives
Compare SS38F-W with alternatives