SB3505GW vs GBPC35005-BP-HF feature comparison

SB3505GW Taiwan Semiconductor

Buy Now Datasheet

GBPC35005-BP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 35 A 35 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Base Number Matches 1 1
HTS Code 8541.10.00.80
Diode Element Material SILICON
JESD-30 Code S-PUFM-D4
Number of Terminals 4
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Reference Standard UL RECOGNIZED
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare SB3505GW with alternatives

Compare GBPC35005-BP-HF with alternatives