SB3505G vs GBPC35005 feature comparison

SB3505G Taiwan Semiconductor

Buy Now Datasheet

GBPC35005 Galaxy Microelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 35 A 35 A
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Base Number Matches 3 3

Compare SB3505G with alternatives

Compare GBPC35005 with alternatives