SB25M680APS71632 vs SH025M0680A1S31019 feature comparison

SB25M680APS71632 YAGEO Corporation

Buy Now Datasheet

SH025M0680A1S31019 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 190 mΩ
Leakage Current 0.034 mA 0.173 mA
Length 32 mm 19.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1385 mA 650 mA
Surface Mount NO NO
Tan Delta 0.12 0.16
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SB25M680APS71632 with alternatives

Compare SH025M0680A1S31019 with alternatives