SB25M47B2F81012 vs SK025M0047B2F80511 feature comparison

SB25M47B2F81012 YAGEO Corporation

Buy Now Datasheet

SK025M0047B2F80511 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 2820 mΩ
Leakage Current 0.00235 mA 0.03525 mA
Length 12 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 141 mA 69 mA
Surface Mount NO NO
Tan Delta 0.12 0.16
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SB25M47B2F81012 with alternatives

Compare SK025M0047B2F80511 with alternatives